MCKK1608T1R0MN, Power Inductors - SMD RPLCMT PN 963-LSCNB1608KKT1R0M 0603 1.0uH 20% 1.3A 0.123ohms
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
89534 шт., срок 7-9 недель
86 руб.
от 10 шт. —
67 руб.
от 100 шт. —
49 руб.
от 1000 шт. —
37.64 руб.
Добавить в корзину 1 шт.
на сумму 86 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
InductorsTAIYO YUDEN Inductors include several types of products to meet the high demand for small size, thin type, and high-performance components for continuously evolving digital products, such as personal computers, mobile phones, and smart appliances. TAIYO YUDEN inductor product offerings include leaded inductors, power inductors, and inductors for high-frequency applications through precise and strict production processes, such as the wire-wound inductors that can support a wide range of circuit designs. These multilayer inductors utilize high multilayer technology and elemental technology.
Технические параметры
Application: | Power |
Brand: | TAIYO YUDEN |
Core Material: | Metal |
Core Type: | Multilayer |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Inductance: | 1 uH |
Manufacturer: | TAIYO YUDEN |
Maximum DC Current: | 1.3 A |
Maximum DC Resistance: | 123 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0603(1608 metric) |
Part # Aliases: | LSCNB1608KKT1R0MA LLCNB1608KKT1R0MA |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 2.4 A |
Series: | MC |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 1 MHz |
Tolerance: | 20% |
Tradename: | MCOIL |
Type: | Power Inductor |
Current - Saturation (Isat) | 2A |
Current Rating (Amps) | 1.3A |
DC Resistance (DCR) | 123mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.039"" (1.00mm) |
HTSUS | 8504.50.8000 |
Inductance | 1ВµH |
Inductance Frequency - Test | 1MHz |
Material - Core | Metal |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
RoHS Status | ROHS3 Compliant |
Series | MCOILв„ў, MC -> |
Shielding | Shielded |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Supplier Device Package | 0603 (1608 Metric) |
Tolerance | В±20% |
Type | Multilayer |
Current - Saturation | 2A |
Current Rating | 1.3A |
Manufacturer | Taiyo Yuden |
Packaging | Digi-ReelВ® |
Part Status | Active |
Standard Package | 1 |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 416 КБ
Документация
pdf, 273 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары