CUS150M-48, Switching Power Supplies 150W 48V 3.13A Medical

CUS150M-48, Switching Power Supplies 150W 48V 3.13A Medical
Изображения служат только для ознакомления,
см. техническую документацию
104 шт., срок 6-8 недель
18 360 руб.
от 10 шт.15 600 руб.
Добавить в корзину 1 шт. на сумму 18 360 руб.
Номенклатурный номер: 8004744017
Артикул: CUS150M-48
Бренд: TDK (TDK-Lambda)

Описание

Power\Power Supplies\Switching Power Supplies
CUS150M 2"x4" 150W AC-DC Power Supplies TDK-Lambda CUS150M 2"x4" 150W AC-DC Power Supplies are medical power supplies in a compact 2"x4" footprint. CUS150M open PCB version provides 150W output with forced air cooling of 1m/s and 120W at 40 C ambient with convection cooling. The U-channel versions of this TDK-Lambda series provide 150W at up to 50 C ambient without any forced air cooling when mounted to a chassis. CUS150M meets ITE and medical certifications (2 x MOPP) and also meets Class B levels for conducted and radiated EMI. This AC-DC power supply series is ideal for Class I and Class II installations and is available with 12V to 48V outputs. CUS150M features efficiency up to 94% and off load power consumption of less than 0.5W.

Технические параметры

Brand: TDK-Lambda
Compliance: ES60601-1, EN60335-1, IEC/EN/UL60950-1, IEC/EN/UL60601-1
Efficiency: 94%
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: TDK-Lambda
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 3.12 A
Output Power: 150 W
Output Voltage-Channel 1: 48 VDC
Part # Aliases: CUS150M-48
Power - Convection: 120 W
Power - Forced Air: 150 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 186

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.