Q7-BT4-4G-8G-ER, Computer-On-Modules - COM Q7 INTEL ATOM E3845 BAY TRAIL 4G/RAM 8G

Q7-BT4-4G-8G-ER, Computer-On-Modules - COM Q7 INTEL ATOM E3845 BAY TRAIL 4G/RAM 8G
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
97 930 руб.
Добавить в корзину 1 шт. на сумму 97 930 руб.
Номенклатурный номер: 8004744707
Артикул: Q7-BT4-4G-8G-ER
Бренд: ADLINK

Описание

Integrated Circuits (ICs)
Q7-BT Computer on Module

ADLINK Q7-BT Computer on Module is a Computer-on-Module (COM) standard for small-sized and highly integrated systems adopted by SGET. The Qseven concept is an off-the-shelf, multi-vendor, Computer-on-Module that integrates all the core components of a common PC and is mounted onto an application-specific carrier board. Qseven modules offer a standardized form factor of 70mm x 70mm or 40mm x 70mm with have specified pinouts based on the high-speed MXM connector, regardless of the vendor.

Технические параметры

Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 8 GB
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: Qseven
Frequency: 1.91 GHz
Installed RAM: 0 GB
Manufacturer: ADLINK Technology
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 4 GB
Memory Size: 4 GB
Memory Type: DDR3L
Minimum Operating Temperature: -40 C
On-Board Storage Size: 8 GB
On-Board Storage Type: eMMC
Operating Supply Voltage: 5.25 V
Power Consumption: 10 W
Processor Brand: Intel
Processor Series: Intel Atom E3845
Processor Type: Atom E3845
Product Category: Computer-On-Modules-COM
Product Type: Computer-On-Modules-COM
Series: Q7-BT
Subcategory: Computing
Tradename: Extreme Rugged
Вес, г 96.86

Техническая документация

Datasheet
pdf, 1567 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.