ATSEU-077A-C4-R0, Heat Sinks - LED The factory is currently not accepting orders for this product.

ATSEU-077A-C4-R0, Heat Sinks - LED The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 6-8 недель
4 310 руб.
от 10 шт.4 050 руб.
Добавить в корзину 1 шт. на сумму 4 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8004744774
Артикул: ATSEU-077A-C4-R0

Описание

Thermal Management\Heat Sinks - LED
STAR LED Heat Sinks

Advanced Thermal Solutions (ATS) STAR LED Heat Sinks provide high-performance convection cooling and a base heat sink platform for engineers to create custom LED thermal solutions. An LED's performance is temperature sensitive, as higher temperatures cause degradation in life and light emittance of the LED. ATS STAR LED Heat Sinks help prevent that issue by offering aluminum heat sink extrusions designed for high heat flux round or star-shaped LED elements. The heat sink material is lightweight anodized aluminum for maximum thermal performance.

Технические параметры

Brand: Advanced Thermal Solutions
Color: Black
Diameter: 45 mm
Factory Pack Quantity: Factory Pack Quantity: 100
Fin Style: Omnidirectional Fin
Heatsink Material: Aluminum
Manufacturer: Advanced Thermal Solutions
Mounting Style: Screw Mount
Packaging: Bulk
Product Category: Heat Sinks-LED
Product Type: LED Heat Sinks
Product: Heatsinks
Series: ATSEU
Subcategory: Heat Sinks
Tradename: STAR LED

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.