DK-DEV-1SDX-P-A, Programmable Logic IC Development Tools Stratix 10 DX FPGA Development Kit (Prod) including a 1-year license for Quartus Pr

DK-DEV-1SDX-P-A, Programmable Logic IC Development Tools Stratix 10 DX FPGA Development Kit (Prod) including a 1-year license for Quartus Pr
Изображения служат только для ознакомления,
см. техническую документацию
1 957 200 руб.
Добавить в корзину 1 шт. на сумму 1 957 200 руб.
Номенклатурный номер: 8004744917
Артикул: DK-DEV-1SDX-P-A
Бренд: Altera

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Stratix® 10 DX FPGA Development Kit
Intel Stratix® 10 DX FPGA Development Kit delivers a complete design environment for the Stratix 10 DX FPGAs. This kit includes all hardware and software within a PCI Express (PCIe) form factor. The board enables the user to develop and test the user's PCIe designs with Intel Stratix 10 DX FPGAs, which feature new transceiver technology for PCIe Gen4 support. The user can also develop and test PCIe 4.0 designs using the PCI-SIG-compliant development board.

Технические параметры

Brand: Intel/Altera
Dimensions: 254 mm x 111.15 mm
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Intel Stratix 10 DX
Interface Type: PCIe
Manufacturer: Intel
Maximum Operating Temperature: +35 C
Minimum Operating Temperature: 0 C
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Development Kits
Series: Stratix 10 DX
Subcategory: Development Tools
Tool Is For Evaluation Of: 1SD280PT2F55E1VG
Tradename: Stratix
Type: FPGA