EP3CLS70F780C8N, FPGA - Field Programmable Gate Array

EP3CLS70F780C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
162 600 руб.
Добавить в корзину 1 шт. на сумму 162 600 руб.
Номенклатурный номер: 8004744940
Артикул: EP3CLS70F780C8N
Бренд: Altera

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
Cyclone® III FPGAs
Altera / Intel® Cyclone® III FPGAs offer a combination of low power, high functionality, and cost-effectiveness. The features and architecture of the Cyclone® III FPGA family provide an ideal solution for high-volume, low-power, cost-sensitive applications. The Altera / Intel series offers densities ranging from about 5.000 to 200.000 logic elements (LEs) and 0.5Mb to 8Mb of memory for less than 1/4W of static power consumption.

Технические параметры

Adaptive Logic Modules - ALMs: 4388 ALM
Brand: Intel/Altera
Embedded Block RAM - EBR: 3078 kbit
Embedded Memory: 2.93 Mbit
Factory Pack Quantity: Factory Pack Quantity: 36
Manufacturer: Intel
Maximum Operating Frequency: 274 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 429 I/O
Number of Logic Array Blocks - LABs: 4388 LAB
Number of Logic Elements: 70208 LE
Operating Supply Voltage: 1.15 V to 1.25 V
Package / Case: FBGA-780
Packaging: Tray
Part # Aliases: 966966
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: Cyclone III EP3CLS70
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.25 V
Supply Voltage - Min: 1.15 V
Total Memory: 3068928 bit
Tradename: Cyclone III

Техническая документация

Datasheet
pdf, 325 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем