EP4CE30F29C7N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 460 руб.
Добавить в корзину 1 шт.
на сумму 18 460 руб.
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
Cyclone® IV FPGAsAltera / Intel® Cyclone® IV FPGAs extend the Cyclone® FPGA series leadership in providing the market's lowest cost, lowest power FPGAs, now with a transceiver variant. Cyclone® IV devices are targeted to high volume, cost-sensitive applications, enabling system designers to meet increasing bandwidth requirements while lowering costs. Providing power and cost savings, without sacrificing performance, along with a low-cost integrated transceiver option, Cyclone® IV devices are ideal for low-cost, small-form-factor applications in the wireless, wireline, broadcast, industrial, consumer, and communications industries.
Технические параметры
Brand: | Intel/Altera |
Embedded Memory: | 594 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Manufacturer: | Intel |
Maximum Operating Frequency: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 532 I/O |
Number of Logic Array Blocks - LABs: | 1803 LAB |
Number of Logic Elements: | 28848 LE |
Operating Supply Voltage: | 1.2 V |
Package / Case: | FBGA-780 |
Packaging: | Tray |
Part # Aliases: | 970214 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
REACH - SVHC: | Details |
Series: | EP4CE30 Cyclone IV E |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.25 V |
Supply Voltage - Min: | 1.15 V |
Total Memory: | 594 kbit |
Tradename: | Cyclone IV |
Automotive | No |
Copy Protection | No |
Dedicated DSP | 66 |
Device Logic Units | 28848 |
Device Number of DLLs/PLLs | 4 |
Differential I/O Standards | SSTL|RSDS|LVDS|LVPECL|HSTL|B-LVDS |
ECCN (US) | 3A991 |
Embedded Memory (Kbit) | 594 |
EU RoHS | Compliant |
External Memory Interface | QDRII+SRAM|DDR2 SDRAM|DDR SDRAM |
Family Name | Cyclone® IV E |
I/O Voltage (V) | 3.3|3|2.5|1.8|1.5|1.2 |
In-System Programmability | No |
Lead Shape | Ball |
Logic Elements | 28848 |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 20 |
Number of I/O Banks | 8 |
Number of Multipliers | 66(18x18) |
Operating Supply Voltage (V) | 1.2 |
Part Status | Active |
PCB changed | 780 |
PCIe | 1 |
Pin Count | 780 |
PPAP | No |
Process Technology | 60nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | No |
Single-Ended I/O Standards | HSTL|SSTL|PCI-X|PCI|LVCMOS|LVTTL |
Speed Grade | 7 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 66 |
Tradename | Cyclone |
User I/Os | 532 |
Вес, г | 4 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем