EP4CE6E22C8N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 430 руб.
Добавить в корзину 1 шт.
на сумму 4 430 руб.
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
Описание Программируемая вентильная матрица FPGA Характеристики Категория | Микросхема |
Тип | ПЛИС |
Технические параметры
Brand: | Intel/Altera |
Embedded Memory: | 270 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Intel |
Maximum Operating Frequency: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 91 I/O |
Number of Logic Array Blocks - LABs: | 392 LAB |
Number of Logic Elements: | 6272 LE |
Operating Supply Voltage: | 1.2 V |
Package / Case: | EQFP-144 |
Packaging: | Tray |
Part # Aliases: | 973204 |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | EP4CE6 Cyclone IV E |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.25 V |
Supply Voltage - Min: | 1.15 V |
Total Memory: | 270 kbit |
Tradename: | Cyclone IV |
Automotive | No |
Copy Protection | No |
Device Logic Units | 6272 |
Device Number of DLLs/PLLs | 2 |
Differential I/O Standards | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 270 |
EU RoHS | Compliant |
External Memory Interface | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM |
Family Name | Cyclone® IV E |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3|3.3 |
In-System Programmability | No |
Lead Shape | Gull-wing |
Logic Elements | 6272 |
Maximum Operating Supply Voltage (V) | 1.25 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.15 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 10 |
Number of I/O Banks | 8 |
Number of Multipliers | 15(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Unconfirmed |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Process Technology | 60nm |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | No |
Single-Ended I/O Standards | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL |
Speed Grade | 8 |
Standard Package Name | QFP |
Supplier Package | EQFP EP |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 30 |
Tradename | Cyclone |
User I/Os | 91 |
Корпус | PQFP-144-EP(20x20) |
Вес, г | 20 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем