EP4CE6F17C7N, FPGA - Field Programmable Gate Array

EP4CE6F17C7N, FPGA - Field Programmable Gate Array
Изображения служат только для ознакомления,
см. техническую документацию
6 930 руб.
Добавить в корзину 1 шт. на сумму 6 930 руб.
Номенклатурный номер: 8004744951
Артикул: EP4CE6F17C7N
Бренд: Altera

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
Cyclone® IV FPGAs

Altera / Intel® Cyclone® IV FPGAs extend the Cyclone® FPGA series leadership in providing the market's lowest cost, lowest power FPGAs, now with a transceiver variant. Cyclone® IV devices are targeted to high volume, cost-sensitive applications, enabling system designers to meet increasing bandwidth requirements while lowering costs. Providing power and cost savings, without sacrificing performance, along with a low-cost integrated transceiver option, Cyclone® IV devices are ideal for low-cost, small-form-factor applications in the wireless, wireline, broadcast, industrial, consumer, and communications industries.

Технические параметры

Brand: Intel/Altera
Embedded Memory: 270 kbit
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Intel
Maximum Operating Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 179 I/O
Number of Logic Array Blocks - LABs: 392 LAB
Number of Logic Elements: 6272 LE
Operating Supply Voltage: 1.2 V
Package / Case: FBGA-256
Packaging: Tray
Part # Aliases: 971913
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: EP4CE6 Cyclone IV E
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.25 V
Supply Voltage - Min: 1.15 V
Total Memory: 270 kbit
Tradename: Cyclone IV
Вес, г 1

Техническая документация

Datasheet
pdf, 403 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем