P0059, Programmable Logic IC Development Tools DE2-115 (4CE115) CYCLONE FPGA DEV KIT

Фото 1/2 P0059, Programmable Logic IC Development Tools DE2-115 (4CE115) CYCLONE FPGA DEV KIT
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
183 300 руб.
Добавить в корзину 1 шт. на сумму 183 300 руб.
Номенклатурный номер: 8004744992
Артикул: P0059
Бренд: Terasic

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
FPGA Dev Kits for Altera Cyclone® II, III, & IV

Terasic FPGA Development Kits for Altera Cyclone ® II, III, and IV include a variety of boards and kits designed for testing and development of the Altera Cyclone FPGA family. Featured processors include the Cyclone IV EP4CE115 and EP4CE22F17C6N, Cyclone III EP3C16, EP3C25F324, and EP3C120F780, and the Cyclone II EP2C20 and EP2C35 FPGAs.

Технические параметры

Brand: Terasic Technologies
Description/Function: Altera DE2-115 academic development kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Cyclone IV
Interface Type: USB
Manufacturer: Terasic
Operating Supply Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Cyclone IV
Type: FPGA
Contents Board(s), Cable(s), Power Supply, Accessories
ECCN 3A001A7A
For Use With/Related Products EP4CE115
HTSUS 8471.50.0150
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status Vendor Undefined
RoHS Status ROHS3 Compliant
Series CycloneВ® IV E ->
Type FPGA
Вес, кг 1.19

Техническая документация

Datasheet P0059
pdf, 13011 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.