P0060, Programmable Logic IC Development Tools INDUSTRIAL COMM BOARD (ICB-HSMC)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 270 руб.
Добавить в корзину 1 шт.
на сумму 49 270 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
P0060 Industrial Communication Board (ICB-HSMC)Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a High-Speed Mezzanine Connector (HSMC). The P0060 board allows to set up a communication network for industrial standard interfaces on the ICB. This board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The P0060 board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.
Технические параметры
Brand: | Terasic Technologies |
Description/Function: | FPGA interface development board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Terasic |
Operating Supply Voltage: | 12 V |
Packaging: | Bulk |
Part # Aliases: | HSMC-ICB |
Product Category: | Programmable Logic IC Development Tools |
Product Type: | Programmable Logic IC Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EP4CE115 |
Type: | FPGA |
EU RoHS | Supplier Unconfirmed |
Part Status | Active |
HTS | 8473.30.11.80 |
Type | Interface Board |
Product Category | Interface Tools |
Supported Device Technology | Specialized Interface |
Contents | Board(s) |
ECCN | EAR99 |
Function | High Speed Mezzanine Connector (HSMC) |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | Vendor Undefined |
RoHS Status | ROHS3 Compliant |
Utilized IC / Part | AMD2486, MAX3051, MAX3238 |
Вес, г | 270 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.