P0671, Programmable Logic IC Development Tools Apollo Developer Kit

Фото 1/2 P0671, Programmable Logic IC Development Tools Apollo Developer Kit
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
2 293 200 руб.
Добавить в корзину 1 шт. на сумму 2 293 200 руб.
Номенклатурный номер: 8004745001
Артикул: P0671
Бренд: Terasic

Описание

Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Apollo S10 SoM Developer Kit
Terasic Technologies Apollo S10 SoM Developer Kit is designed for modular and scalable high-performance FPGA prototyping and HPC solutions. The included Apollo S10 SoM (System on Module), based on the Intel® Stratix® 10 SoC (System on Chip), offers speed, breakthrough computing power, and low power consumption. The Apollo S10 SoM also includes a number of high-end hardware interfaces such as high-capacity and high-bandwidth DDR4 SDRAM (up to 64GB), on-board USB-Blaster II, and FMC/FMC+ connectors for I/O expansion. The Apollo S10 Carrier Board included in the Developer Kit features two ultra-low-latency QSFP+ connectors for 40G Ethernet and Thunderbolt™ 3, enabling developers to evaluate the I/O planned for their systems, and build their custom systems around it.

Технические параметры

Brand: Terasic Technologies
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: HDMI, PCIe, USB
Manufacturer: Terasic
Operating Supply Voltage: 12 V
Product Category: Programmable Logic IC Development Tools
Product Type: Programmable Logic IC Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: Apollo S10
Type: FPGA
Contents Board(s), Cable(s), Power Supply, Accessories
ECCN EAR99
For Use With/Related Products StratixВ® 10 SX
HTSUS 8471.41.0150
Interconnect System FMC, FMC+
Package Box
Platform Apollo S10 SOM Carrier Board
RoHS Status ROHS3 Compliant
Series StratixВ® 10 SX ->
Type FPGA

Техническая документация

Datasheet
pdf, 4119 КБ
Datasheet P0671
pdf, 4243 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.