CL20 7R0120, PTC Thermistors 7 ohms 350VRMS

CL20 7R0120, PTC Thermistors 7 ohms 350VRMS
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
930 руб.
от 10 шт.660 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8004745431
Артикул: CL20 7R0120
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\PTC Thermistors
CL20 Ceramic PTC Thermistors

Ametherm CL20 Ceramic PTC Thermistors deliver voltage ratings up to 750V and maximum energy ratings to 700J. This Ametherm PTC thermistor series offers four resistance values from 7.0 to 100Ω at +25°C to accommodate a variety of pre-charge times. These resistance values of the CL20 remain unchanged over the typical operating temperature range of -40°C to +110°C. CL20 thermistors provide high reliability and stability in high-voltage applications and can withstand hundreds of hits of maximum inrush current without degrading.

Технические параметры

Brand: Ametherm
Current Rating: 850 mA
Diameter: 21 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Diameter: 1 mm
Lead Spacing: 7.8 mm
Manufacturer: Ametherm
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -50 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: PTC Thermistors
Product Type: PTC Thermistors
Resistance: 7 Ohms
Series: CL20
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 25%
Type: PTC
Voltage: 350 V
Approvals -
Current - Max 850mA
Current - Trip (It) 1.6A
Lead Spacing 0.307"(7.80mm)
Manufacturer Ametherm
Mounting Type Through Hole
Operating Temperature -
Package / Case Disc, 21.0mm Dia x 6.0mm W
Part Status Active
Ratings -
Resistance - 25В°C (Typ) 7 Ohms
Series -
Size / Dimension 0.827" Dia x 0.236" T(21.00mm x 6.00mm)
Standard Package 1
Voltage - Max 350V
Вес, г 6.18

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.