L150-40905006000S0, High Power LEDs - White White 4000 K 90-CRI, LUXEON 5050

L150-40905006000S0, High Power LEDs - White White 4000 K 90-CRI, LUXEON 5050
Изображения служат только для ознакомления,
см. техническую документацию
7717 шт., срок 6-8 недель
410 руб.
от 10 шт.250 руб.
от 100 шт.171 руб.
от 500 шт.146.68 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004745559
Артикул: L150-40905006000S0
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON 5050 High-Power LEDs

Lumileds LUXEON 5050 High-Power LEDs deliver high luminance from a single, multi-die package to enable cost-effective, single optic, and directional fixture designs. LUXEON 5050 LEDs use an industry-standard 5050 surface-mount package with an extremely small, 4.6mm Light Emitting Surface (LES). LUXEON 5050 LEDs come in 70CRI, 80CRI, and 90CRI with a wide range of color temperatures. Hot-color targeting ensures that these LEDs are within the color target at application conditions of 85°C.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 800 mA
Illumination Color: Neutral White
Lens Color: Tinted
Lens Dimensions: 4.5 mm x 4.5 mm
Lens Shape: Square
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 655 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 5050
Power Rating: 4.8 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON 5050
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 6 V
Viewing Angle: 116 deg
Wavelength/Color Temperature: 4000 K
Вес, г 0.47

Техническая документация

Datasheet
pdf, 2444 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.