L150-50805006000S0, High Power LEDs - White White 5000 K 80-CRI, LUXEON 5050
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4743 шт., срок 6-8 недель
370 руб.
от 10 шт. —
230 руб.
от 100 шт. —
156 руб.
от 500 шт. —
133.43 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON 5050 High-Power LEDsLumileds LUXEON 5050 High-Power LEDs deliver high luminance from a single, multi-die package to enable cost-effective, single optic, and directional fixture designs. LUXEON 5050 LEDs use an industry-standard 5050 surface-mount package with an extremely small, 4.6mm Light Emitting Surface (LES). LUXEON 5050 LEDs come in 70CRI, 80CRI, and 90CRI with a wide range of color temperatures. Hot-color targeting ensures that these LEDs are within the color target at application conditions of 85°C.
Технические параметры
Цвет свечения | Белый | |
Brand: | Lumileds | |
Color Rendering Index - CRI: | 80 | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 800 mA | |
Illumination Color: | Cool White | |
Lens Color: | Tinted | |
Lens Dimensions: | 4.5 mm x 4.5 mm | |
Lens Shape: | Square | |
Lens Transparency: | Diffused | |
Luminous Flux/Radiant Flux: | 768 lm | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Package / Case: | 5050 | |
Power Rating: | 4.8 W | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White LEDs | |
Series: | LUXEON 5050 | |
Subcategory: | LEDs | |
Tradename: | LUXEON | |
Vf - Forward Voltage: | 6 V | |
Viewing Angle: | 116 deg | |
Wavelength/Color Temperature: | 5000 K | |
Forward Voltage | 6.1 V | |
LED Colours | White | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Package Type | 5050 | |
Series | LUXEON 5050 | |
Вес, г | 0.47 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.