L1CU-BLU1000000000, High Power LEDs - Single Color LUXEON CZ Color Line Blue 460nm - 480nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10145 шт., срок 7-9 недель
450 руб.
от 10 шт. —
400 руб.
от 100 шт. —
330 руб.
от 250 шт. —
298.11 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
Luxeon CZ Color Line High Power LEDsLumileds Luxeon CZ Color Line High Power LEDs are an optically advanced high power color and white LEDs. These LEDs are designed to maximize punch and offer narrow beam angles in over 20 colors. The Luxeon CZ LEDs are tested and binned with a DC drive current of 350mA at a junction temperature (T j ) of 85 C. These LEDs offer hot/cold factors and provide low thermal resistance. The Luxeon CZ LEDs eliminate crosstalk in densely packed applications and offer same focal height for all the colors. These LEDs find their applications in architecture, entertainment, and emergency vehicle lighting.
Технические параметры
Длина волны,нм | 460 | |
Brand: | Lumileds | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 350 mA | |
Illumination Color: | Blue | |
Lens Color: | Colorless | |
Lens Dimensions: | 2 mm x 2 mm | |
Lens Shape: | Square | |
Lens Transparency: | Clear | |
Luminous Flux/Radiant Flux: | 33 lm | |
Manufacturer: | Lumileds | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | SMD-2 | |
Product Category: | High Power LEDs-Single Color | |
Product Type: | LED-High Power | |
Product: | Blue LEDs | |
Series: | LUXEON CZ | |
Subcategory: | LEDs | |
Tradename: | LUXEON | |
Type: | Single Color LEDs | |
Vf - Forward Voltage: | 2.83 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 485 nm | |
Dominant Wavelength | 485 nm | |
Forward Current | 350mA | |
Forward Voltage | 3.5 V | |
LED Colours | Blue | |
Lens Colour | Blue | |
Lens Shape | Square | |
Luminous Flux | 33 lm | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Series | LUXEON CZ | |
Viewing Angle | 120 ° | |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.