L1F3-U380100004001, High Power LEDs - Single Color UV/NUV 380nm - 390nm LUXEON UV FC Line

L1F3-U380100004001, High Power LEDs - Single Color UV/NUV 380nm - 390nm LUXEON UV FC Line
Изображения служат только для ознакомления,
см. техническую документацию
6309 шт., срок 6-8 недель
1 900 руб.
от 10 шт.1 350 руб.
от 25 шт.1 210 руб.
от 100 шт.1 006.96 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8004745564
Артикул: L1F3-U380100004001
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
LUXEON® UV U LEDs

Lumileds LUXEON® UV U Line LEDs are high power density, efficient devices powered by leading Chip Scale Package technology. The LEDs are offered in micro package sizes compared to other ultraviolet and violet LEDs. The UV U Line are undomed SMT devices that can be assembled in tight arrays with spacing of only 200 microns.

Технические параметры

Длина волны,нм 380
Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 1 A
Illumination Color: Ultraviolet(UVA)
Lens Shape: Square
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 400 mW
Manufacturer: Lumileds
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Packaging: Reel, Cut Tape
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: UV LEDs(Ultraviolet)
Series: LUXEON UV U2
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Vf - Forward Voltage: 3.2 V
Viewing Angle: 138 deg
Wavelength/Color Temperature: 380 nm
Вес, г 0.78

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.