L1SP-LME0003500000, High Power LEDs - Single Color Lime Emitting PC LED LUXEON SunPlus 35

L1SP-LME0003500000, High Power LEDs - Single Color Lime Emitting PC LED LUXEON SunPlus 35
Изображения служат только для ознакомления,
см. техническую документацию
6479 шт., срок 6-8 недель
330 руб.
от 10 шт.200 руб.
от 100 шт.140 руб.
от 500 шт.115.94 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004745567
Артикул: L1SP-LME0003500000
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
LUXEON SunPlus 35 Line LEDs

Lumileds LUXEON SunPlus 35 Line LEDs are designed using a 3535 lead-frame package with anode and cathode to deliver precise wavelengths to improve crop yield. Both the anode and cathode serve as thermal pads to dissipate majority of the heat. The LUXEON SunPlus 35 LEDs do not include Transient Voltage Suppressor (TVS) chip to protect the emitter against Electrostatic Discharges (ESD). These LEDs offer high uniformity at short distances and fixed spectra for quick designs. The LUXEON SunPlus 35 LEDs are available in a 3.5mm x 3.55mm package. These LEDs are ideal for use in vertical farming and linear applications.

Технические параметры

Световой поток, лм 1
Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 120 mA
Illumination Color: Lime Green
LED Size: 3.5 mm x 3.4 mm
Lens Color: Colorless
Lens Dimensions: 2 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Manufacturer: Lumileds
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: SMD-2
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Green LEDs
Series: SunPlus 35
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 3 V
Viewing Angle: 120 deg
Вес, г 0.14

Техническая документация

Datasheet
pdf, 2526 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.