L1T2-4070000000000, High Power LEDs - White White 4000 K 70-CRI, LUXEON TX
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1006 шт., срок 6-8 недель
890 руб.
от 10 шт. —
560 руб.
от 100 шт. —
406 руб.
от 250 шт. —
374.80 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Альтернативные предложения1
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON® TX High Power LEDsLumileds LUXEON® TX High Power LEDs deliver high efficacy with high flux density to enable directional and high-lumen applications. With Freedom from Binning and extreme performance, LUXEON TX LEDs are specified, targeted and tested hot, at real world operating temperatures, 85°C, to ensure in-application performance. LUXEON TX LEDs allow system optimization by blending the perfect combination of high efficacy and low system cost, while tight correlated color temperature ensures consistency in system color point.
Технические параметры
Цвет свечения | Белый | |
Brand: | Lumileds | |
Color Rendering Index - CRI: | 70 | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
If - Forward Current: | 700 mA | |
Illumination Color: | Neutral White | |
LED Size: | 3.7 mm x 3.7 mm x 2.018 mm | |
Lens Color: | Colorless | |
Lens Dimensions: | 3.3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Flux/Radiant Flux: | 312 lm | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +135 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | 1515(3737 metric) | |
Power Rating: | 2 W | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White LEDs | |
Series: | LUXEON TX | |
Subcategory: | LEDs | |
Tradename: | LUXEON | |
Vf - Forward Voltage: | 2.8 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 4000 K | |
Colour Temperature | 4000K | |
Forward Voltage | 2.86 V | |
LED Colours | White | |
Lens Colour | Clear | |
Lens Shape | Dome | |
Luminous Flux | 360 lm @ 1000 mA | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 3737 | |
Series | LUXEON TX | |
Viewing Angle | 120 ° | |
Вес, г | 0.31 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.