L2C5-30801202EH600, High Power LEDs - White White 3000 K 80-CRI, LUXEON CoB Core
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
404 шт., срок 6-8 недель
1 300 руб.
от 10 шт. —
870 руб.
от 100 шт. —
623 руб.
от 200 шт. —
600.66 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON CoB Core Range High Density LEDsLumileds LUXEON CoB (Chip on Board) Core Range High-Density LEDs are designed to achieve an extremely high Center Beam Candle Power (CBCP) for crisp light beams with high luminance and color uniformity. Featuring a small 11mm, 9mm, or 6mm Light Emitting Surface (LES), the LUXEON CoB Core Range HD LEDs deliver a flux range as high as 8000 lumens. LUXEON CoB Core Range HD LEDs also offer industry-leading thermal resistance, enabling designers to use fewer and smaller heatsinks.
Технические параметры
Цвет свечения | Белый | |
Brand: | Lumileds | |
Color Rendering Index - CRI: | 80 | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
If - Forward Current: | 350 mA | |
Illumination Color: | Warm White | |
LED Size: | 12 mm x 15 mm x 1.5mm | |
Lens Color: | Tinted | |
Lens Dimensions: | 6 mm | |
Lens Shape: | Round Flat | |
Lens Transparency: | Diffused | |
Luminous Flux/Radiant Flux: | 1520 lm | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | COB-Chip-on-Board | |
Packaging: | Tube | |
Power Rating: | 13 W | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White CoB LEDs | |
Series: | LUXEON CoB Core | |
Subcategory: | LEDs | |
Tradename: | FreshFocus | |
Vf - Forward Voltage: | 37 V | |
Viewing Angle: | 115 deg | |
Wavelength/Color Temperature: | 3000 K | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Color | White, Warm | |
Configuration | Rectangle | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 700mA | |
Current - Test | 350mA | |
ECCN | EAR99 | |
Height | 1.50mm | |
HTSUS | 8541.40.2000 | |
Lens Type | Flat | |
Light Emitting Surface (LES) | 6.50mm Dia | |
Lumens/Watt @ Current - Test | 112 lm/W | |
Luminous Flux @ Current/Temperature | 1450lm (Typ) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Tube | |
REACH Status | REACH Unaffected | |
Size / Dimension | 12.00mm L x 15.00mm W | |
Temperature - Test | 85В°C | |
Type | Chip On Board (COB) | |
Viewing Angle | 115В° | |
Voltage - Forward (Vf) (Typ) | 37V | |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 1793 КБ
Datasheet L2C5-30801202EH600
pdf, 1508 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары