L2C5-SPP11211E1900, High Power LEDs - Single Color Purple Emitting LEDs LUXEON SunPlus CoB

L2C5-SPP11211E1900, High Power LEDs - Single Color Purple Emitting LEDs LUXEON SunPlus CoB
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
7 780 руб.
от 10 шт.6 320 руб.
Добавить в корзину 1 шт. на сумму 7 780 руб.
Номенклатурный номер: 8004745579
Артикул: L2C5-SPP11211E1900
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
LUXEON SunPlus CoB Line LEDs

Lumileds LUXEON SunPlus Chip-on-Board (CoB) Line LEDs are purpose-built to enable ease of system design for Horticulture applications. These are the only CoBs in the industry today that are binned and tested based on Photosynthetic Photon Flux (PPF). The SunPlus CoB line LEDs are engineered to deliver the precise wavelengths of light needed to improve crop yield. These CoB line LEDs feature 115° angle for directional light distribution and are available in purple (12.5% blue) and rose colors.

Технические параметры

Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 1.2 A
Illumination Color: Purple
Lens Color: Tinted
Lens Dimensions: 21 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Horticulture LEDs
Series: SunPlus CoB
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Vf - Forward Voltage: 34.8 V
Viewing Angle: 115 deg
Вес, г 14

Техническая документация

Datasheet
pdf, 2158 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.