LFMH-C1C-0247, High Power LEDs - White White 5100K - 6600K, LUXEON F Plus LED

LFMH-C1C-0247, High Power LEDs - White White 5100K - 6600K, LUXEON F Plus LED
Изображения служат только для ознакомления,
см. техническую документацию
1515 шт., срок 6-8 недель
1 340 руб.
от 10 шт.880 руб.
от 25 шт.769 руб.
от 100 шт.652.44 руб.
Добавить в корзину 1 шт. на сумму 1 340 руб.
Номенклатурный номер: 8004745581
Артикул: LFMH-C1C-0247
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LFMH/A LUXEON F LEDs

Lumileds LFMH/A LUXEON F LEDs have a micro footprint that provides innovative styling and enhanced functions. These LEDs are designed for reliability, performance, and lifetime for exterior lighting vehicle systems. These vehicle systems include advanced forward lighting systems, light guides, and matrix applications. The Lumileds LFMH/A LUXEON F LED package die placement accommodates multiple emitters in close proximity for forward lighting systems.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 65
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 1 A
Illumination Color: Cool White
LED Size: 2.3 mm x 1.9 mm x 0.69 mm
Lens Color: Tinted
Lens Dimensions: 1.06 mm x 1.06 mm
Lens Shape: Square
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 247 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 3.2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON F Plus LED
Subcategory: LEDs
Vf - Forward Voltage: 3.27 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 6250 K
Вес, г 0.3908

Техническая документация

Datasheet
pdf, 1023 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.