LFMH-L1A-0070, High Power LEDs - Single Color LUXEON F PC Amber

LFMH-L1A-0070, High Power LEDs - Single Color LUXEON F PC Amber
Изображения служат только для ознакомления,
см. техническую документацию
153 шт., срок 6-8 недель
1 360 руб.
от 10 шт.890 руб.
от 25 шт.777 руб.
от 100 шт.657.36 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8004745582
Артикул: LFMH-L1A-0070
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
LFMH/A LUXEON F LEDs

Lumileds LFMH/A LUXEON F LEDs have a micro footprint that provides innovative styling and enhanced functions. These LEDs are designed for reliability, performance, and lifetime for exterior lighting vehicle systems. These vehicle systems include advanced forward lighting systems, light guides, and matrix applications. The Lumileds LFMH/A LUXEON F LED package die placement accommodates multiple emitters in close proximity for forward lighting systems.

Технические параметры

Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: PC Amber
LED Size: 2.3 mm x 1.9 mm x 0.71 mm
Lens Dimensions: 1.06 mm x 1.06 mm
Lens Shape: Square
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 70 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Amber LEDs
Series: LUXEON F
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 3.27 V
Viewing Angle: 118 deg
Wavelength/Color Temperature: 592.6 nm
Вес, г 0.14

Техническая документация

Datasheet LFMH-L1A-0070
pdf, 1838 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.