KSZ8041FTLI, Ethernet ICs 10/100 BASE-FX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 25 шт. —
970 руб.
от 100 шт. —
875 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Альтернативные предложения1
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ8041 Ethernet TransceiversMicrochip Technology KSZ8041 Ethernet Transceivers are single-supply 10BASE-T/100BASE-TX physical layer transceivers that provide MII/RMII/SMII interfaces to transmit and receive data. These transceivers utilize a unique mixed-signal design to extend signaling distance while reducing power consumption. The KSZ8041 transceivers feature HP auto MDI/MDI-X, which provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The LinkMD ® TDR-based cables diagnostic permits the identification of faulty copper cabling.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | MII, MIIM, RMII, SMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 180 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8041 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | TQFP |
Pin Count | 48 |
Power Supply Type | Single |
Standard Supported | IEEE 802.3u |
Typical Data Rate | 10 Mbps, 100 Mbps |
Typical Operating Supply Voltage | 3.3 V |
Automotive | Unknown |
ECCN (US) | 5A991b. |
Ethernet Interface Type | MII/RMII/SMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 58.3 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
PPAP | Unknown |
Process Technology | CMOS |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Base Part Number | KSZ8041 |
Duplex | Full |
Manufacturer | Microchip Technology |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 48-TQFP |
Protocol | MII, RMII |
Supplier Device Package | 48-TQFP(7x7) |
Type | Transceiver |
Voltage - Supply | 3.135V ~ 3.465V |
Вес, г | 9.07 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1391 КБ
Datasheet
pdf, 1676 КБ
Datasheet
pdf, 392 КБ
Datasheet
pdf, 1403 КБ
Datasheet KSZ8041FTL
pdf, 429 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары