KSZ8081MLXIA, Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 25 шт. —
460 руб.
от 100 шт. —
433 руб.
от 250 шт. —
402.29 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | MII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8081 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 47 mA |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | LQFP |
Pin Count | 48 |
Power Supply Type | Single |
Standard Supported | 100BASE-TX IEEE 802.3, 10BASE-T |
Typical Data Rate | 100Mbit/s |
Typical Operating Supply Voltage | 3.3 V |
Automotive | No |
ECCN (US) | 5A991b.1. |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 47(Typ) |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
PPAP | No |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.18 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем