MIC6315-26D3UY-TR, Supervisory Circuits Reset Generator, Active Low, 2.63V VTH, Manual Reset
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 25 шт. —
130 руб.
от 100 шт. —
112 руб.
от 3000 шт. —
93.99 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Output Type: | Active Low, Open Drain |
Package / Case: | SOT-143-4 |
Part # Aliases: | MIC6315-26D3UY TR |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Threshold Voltage: | 2.63 V |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manual Reset | Yes |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 320 |
Maximum Reset Active Time (ms) | 320 |
Maximum Reset Threshold Voltage (V) | 2.7 |
Maximum Supply Current (uA) | 5(Typ) |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.56 |
Monitored Voltage (V) | 3|3.3|5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
Power Fail Detection | No |
PPAP | No |
Supplier Package | SOT-143 |
Type | Power Supply Monitor |
Typical Reset Threshold Voltage (V) | 2.63 |
Watchdog Timer | No |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары