MIC94163YCS-TR, Power Switch ICs - Power Distribution Hi-Side Load Switch w/ Reverse Blocking
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 25 шт. —
140 руб.
от 100 шт. —
117 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
MIC9416x High-Side Load SwitchesMicrochip MIC9416x high-side load switches are designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 14.5mO RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.5mm x 1mm 6-ball WLCSP package. The MIC9416x provides reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when it is turned off and provides a low quiescent current and low shutdown current to maximize battery life.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 25 us |
On Resistance - Max: | 40 mOhms |
On Time - Max: | 10 us |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Output Current: | 3 A |
Package / Case: | WLCSP-6 |
Part # Aliases: | MIC94163YCS TR |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Load Switches |
Subcategory: | Switch ICs |
Type: | High Side |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 3(Max) |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage Range (V) | 1.7 to 5.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Switch On Resistance (Ohm) | 0.04 |
Type | High Side |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем
Похожие товары