PL133-37TI, Clock Buffer Low-Power, 1MHz to 150MHz, 1:3 Fanout Buffer

PL133-37TI, Clock Buffer Low-Power, 1MHz to 150MHz, 1:3 Fanout Buffer
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 25 шт.600 руб.
от 80 шт.527 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8004745974
Артикул: PL133-37TI

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Буфер разветвления тактового сигнала (распределение) IC 1: 3 150 МГц SOT-23-6

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Microchip
Maximum Input Frequency: 150 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 3 Output
Package / Case: SOT-23-6
Packaging: Bulk
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Fanout Buffers
Series: PL133-37
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Base Product Number PL133 ->
Differential - Input:Output No/No
ECCN EAR99
Frequency - Max 150MHz
HTSUS 8542.39.0001
Input LVCMOS, Sine Wave
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Output LVCMOS
Package Tube
Package / Case SOT-23-6
Ratio - Input:Output 1:3
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-6
Type Fanout Buffer (Distribution)
Voltage - Supply 1.62V ~ 3.63V
Configuration Not Required
Duty Cycle 55%(%)
Fanout 1
Input Frequency 150(MHz)
Input Signal Type Single-Ended
Mounting Surface Mount
Number of Clock Inputs 1
Number of Outputs 3
Operating Supply Voltage (Max) 3.63(V)
Operating Supply Voltage (Min) 1.62(V)
Operating Supply Voltage (Typ) 1.8/2.5/3.3(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Output Frequency 150(MHz)
Package Type SOT-23
Packaging Bag
Pin Count 6
Rad Hardened No
Spread Spectrum NO
Вес, г 0.04

Техническая документация

Datasheet
pdf, 473 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем