SY100EPT21LZG, Translation - Voltage Levels 3.3V Differential LVPECL-to-LVTTL Translator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
960 руб.
от 25 шт. —
760 руб.
от 95 шт. —
620 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
Транслятор смешанных сигналов, однонаправленный, 1 контур, 1 канал, 8-SOIC
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
High Level Output Current: | -3 mA |
Logic Family: | ECL |
Logic Type: | Translator |
Low Level Output Current: | 24 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 14 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 1.9 ns |
Series: | SY100EPT21L |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | -500 mV |
Type: | LVPECL to LVTTL |
Base Product Number | SY100EPT21 -> |
Channel Type | Unidirectional |
Channels per Circuit | 1 |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Signal | LVPECL |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Signal | LVTTL |
Output Type | Non-Inverted |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 100EPT -> |
Supplier Device Package | 8-SOIC |
Translator Type | Mixed Signal |
Abs. Propagation Delay Time | 2.5(ns) |
Frequency (Max) | 275(MIN)(MHz) |
High Level Output Current | -3(mA) |
Logic Family | ECL |
Logical Function | Translator |
Low Level Output Current | 24(mA) |
Maximum Propagation Delay Time @ Maximum CL | 2.5@3V TO 3.6V |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.8(V) |
Operating Supply Voltage (Min) | -0.5(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Rad Hardened | No |
Technology | ECL |
Translation | LVPECL to LVTTL |
Вес, г | 0.54 |
Техническая документация
Datasheet SY100EPT21LZG
pdf, 159 КБ
Datasheet SY100EPT21LZG
pdf, 109 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем