SY75576LKY-TR, Clock Buffer 1:4 HCSL Fanout Buffer

SY75576LKY-TR, Clock Buffer 1:4 HCSL Fanout Buffer
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 25 шт.1 080 руб.
от 100 шт.913 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8004745984
Артикул: SY75576LKY-TR

Описание

Semiconductors\Clock & Timer ICs\Clock Buffer
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Type: HCSL, LVDS
Manufacturer: Microchip
Maximum Input Frequency: 267 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Operating Supply Current: 75 mA
Output Type: HCSL, LVDS
Package / Case: TSSOP-20
Part # Aliases: SY75576LKY TR
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Fanout Buffers
Propagation Delay - Max: 2 ns
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 650 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем