IB918F-1606G, Single Board Computers AMD Ryzen Embedded R1000 3.5" SBC

IB918F-1606G, Single Board Computers AMD Ryzen Embedded R1000 3.5" SBC
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
110 200 руб.
Добавить в корзину 1 шт. на сумму 110 200 руб.
Номенклатурный номер: 8004746358
Артикул: IB918F-1606G
Бренд: iBASE Technology

Описание

Embedded Solutions\Computing\Single Board Computers
IB918 3.5" Form Factor Single Board Computer
iBASE Technology IB918 3.5" Form Factor Single Board Computer is powered by AMD Ryzen Embedded R1000 SoC, using either the dual-core R1606G or R1505G model, and optional heatsink with fan. The SBC combines the high-performance AMD ‘Zen’ CPU and ‘Vega’ GPU architectures to achieve high-class performance for next-generation embedded designs. iBASE Technology IB918 Computer supports up to 32GB DDR4-2400 and ECC memory modules. Storage and expansion sockets include an M.2 M-key interface, and two M.2 slots for type 2280/2230 architectures. The single board computer is also equipped with two HDMI, one eDP, two GbE ports, four USB 3.1, one SATA III, and a 12V DC to 24V DC input.

Технические параметры

Battery Backup Switching: No Backup Battery
Brand: IBASE
Core: APU R1606G
Dimensions: 147 mm x 102 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: 3.5 in
Frequency: 2 GHz to 3.6 GHz
Installed RAM: 0 GB
Manufacturer: IBASE
Maximum Operating Temperature: +60 C
Maximum RAM Capacity: 32 GB
Memory Size: 32 GB
Memory Type: DDR4, SO-DIMM
Minimum Operating Temperature: 0 C
Number of Cores: 4 Core
Operating Supply Voltage: 12 V to 24 V
Processor Brand: AMD
Processor Type: APU R1606G
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: IB918F
Subcategory: Computing
Вес, г 512.3

Техническая документация

Datasheet
pdf, 682 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.