MT800M-P, Single Board Computers 8th Gen Intel Core i7/i5/i3 Customized Motherboard with NVIDIA MXM Graphics GPU Modules

MT800M-P, Single Board Computers 8th Gen Intel Core i7/i5/i3 Customized Motherboard with NVIDIA MXM Graphics GPU Modules
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
116 900 руб.
Добавить в корзину 1 шт. на сумму 116 900 руб.
Номенклатурный номер: 8004746381
Артикул: MT800M-P
Бренд: iBASE Technology

Описание

Embedded Solutions\Computing\Single Board Computers
MT800M-P NVIDIA MXM Compatible Motherboard

iBASE Technology MT800M-P NVIDIA MXM Compatible Motherboard is designed for AIoT applications. This board supports the latest 8th Generation Intel® Core™ processor family. This allows for optimized processing and graphics performance with enhance I/O capability. IBASE has developed the MT800M-P with an MXM socket for NVIDIA's graphics cards (up to 190w) with GPU acceleration. This harnesses cutting-edge performance and responsiveness to power currently prevalent AI services like speech recognition, image analysis, visual search and media processing. iBASE MT800M-P features MXM 3.0/3.1 GPU modules to leverage NVIDIA's GPU technology advantages. This technology delivers parallel processing performance with unmatched power efficiency.

Технические параметры

Brand: IBASE
Chipsets: Q370
Core: Celeron, Core i3/i5/i7
Form Factor: Custom
Installed RAM: 0 GB
Manufacturer: IBASE
Maximum Operating Temperature: +60 C
Maximum RAM Capacity: 32 GB
Memory Type: DDR4-2400
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 24 V
Power Consumption: 240 W
Processor Brand: Intel
Processor Type: Celeron, Core i3/i5/i7
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: MT800M-P
Subcategory: Computing

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.