05DRCW5, Power Line Filters General Purpose Filter, 2-Stage, 115/250VAC, 5A, Chassis, Wire-Wire

05DRCW5, Power Line Filters General Purpose Filter, 2-Stage, 115/250VAC, 5A, Chassis, Wire-Wire
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 7-9 недель
4 370 руб.
от 10 шт.3 810 руб.
от 25 шт.3 290 руб.
от 50 шт.2 981.82 руб.
Добавить в корзину 1 шт. на сумму 4 370 руб.
Номенклатурный номер: 8004746558
Артикул: 05DRCW5
Бренд: Delta Electonics

Описание

Power\Power Condition\Power Line Filters
DR High-Performance Filters

Delta Electronics / Power DR High-Performance Filters are two-stage filters with a 2A to 20A current rating that suppress both line-to-line and line-to-ground noise. The DR series offers a variety of termination options, 50Hz/60Hz operating frequency, and 115V AC /250V AC rated voltage. The filters have hipot ratings (1 minute) of 2250V DC for line-to-ground voltage and 1450V DC for line-to-line voltage. Delta DR High-Performance Filters are UL recognized, CSA certified, and VDE approved.

Технические параметры

Approvals: UL, CSA, VDE
Brand: Delta Electronics
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 72
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 450 uA
Manufacturer: Delta Electronics
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: DR
Subcategory: Power Condition
Termination Style: Wire
Voltage Rating: 115 VAC, 250 VAC
Вес, г 136.6

Техническая документация

Datasheet 10DRCG5
pdf, 913 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.