ADP-163 E, Wall Mount AC Adapters 030AAC series duck head: AU version

262 шт., срок 6-8 недель
1 200 руб.
от 10 шт.1 060 руб.
от 25 шт.921 руб.
от 100 шт.778.82 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8004746692
Артикул: ADP-163 E
Бренд: Delta Electonics

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
MDS-030AAC Medical AC-DC Adapters Delta Electronics MDS-030AAC Medical AC-DC Adapters feature universal AC input from 85VAC to 264VAC, low touch current, and electric shock protection that complies with 2x MOPP. The MDS devices are certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. These adapters come with both medical and ITE safety approvals, CCC approval, and are RoHS compliant.

Технические параметры

AC Plug included/required: Included
Brand: Delta Electronics
Factory Pack Quantity: 264
Manufacturer: Delta Electronics
Mounting Style: Wall Mount
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plugs
Region: Australia
Subcategory: AC-DC Power Supply
Вес, г 17

Техническая документация

Datasheet
pdf, 726 КБ
Datasheet
pdf, 557 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.