AFB0412VHB-TP29, DC Fans Fan, 40x15mm, 12VDC, 13CFM, 2.16W, 0.18A, 36.5dBA, Ball, 4-Leads, Tach/PWM

AFB0412VHB-TP29, DC Fans Fan, 40x15mm, 12VDC, 13CFM, 2.16W, 0.18A, 36.5dBA, Ball, 4-Leads, Tach/PWM
Изображения служат только для ознакомления,
см. техническую документацию
226 шт., срок 7-9 недель
5 190 руб.
от 10 шт.4 420 руб.
от 25 шт.4 000 руб.
от 50 шт.3 436.39 руб.
Добавить в корзину 1 шт. на сумму 5 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8004746707
Артикул: AFB0412VHB-TP29
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Pulse Width Modulation Fans
Delta Electronics Pulse Width Modulation Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with a very low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero.

Технические параметры

Толщина,мм 15
Рабочее напряжение,В 12
Тип подшипника Ball
Частота вращения,об./мин. 9500
Шум, дБA 36.5
Производительность,м.куб./мин. 13
Потребляемая мощность, Вт 1.92
Brand: Delta Electronics
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 448
Features: Tachometer, PWM
Housing Material: Plastic
Manufacturer: Delta Electronics
Packaging: Bulk
Pressure Type: 11 mmAq
Product Category: DC Fans
Product Type: DC Fans
Series: AFB
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-4
Type: Tubeaxial
Fan Rotation Clockwise
Housing Material Plastic
Line Current 0.18(A)
Maximum Airflow 13(cfm)
Maximum Pressure 0.459
Mounting Style Flange
Operating Frequency Not Required(Hz)
Operating Input Voltage Range 7 TO 13.8
Operating Temp Range -10C to 70C
Operating Temperature (Max) 70C
Operating Temperature (Min) -10C
Product Diameter (mm) Not Required(mm)
Product Height (mm) 15(mm)
Product Length (mm) 40(mm)
Rad Hardened No
Speed (Nominal) 9500(rpm)
Termination Lead Wire
Type DC Fan
Вес, г 26

Техническая документация

Datasheet
pdf, 682 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.