B62SR12424A, Isolated DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 12Vout

Фото 1/2 B62SR12424A, Isolated DC/DC Converters - Chassis Mount Box Type, 300W, 18-106Vin, 12Vout
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 880 руб.
Добавить в корзину 1 шт. на сумму 33 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8004746933
Артикул: B62SR12424A
Бренд: Delta Electonics

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
B62SR Encapsulated DC/DC Converters
Delta Electronics B62SR Encapsulated DC/DC Converters sit on a metal base plate in a box-type package measuring 190mm x 76mm x 44mm. These Delta Electronics units have an ultra-wide 18V to 106V input voltage range and support the parallel connection of multiple units. Output capabilities are 200W/240W in the 18V to 27V Vin range and 300W/360W in the 27V to 106V Vin range (including 27V). All models feature 2250V DC isolation while minimizing inrush current and protecting against input reverse polarity, operating in temperatures from -40°C to +75°C. B62SR series converter modules are offered with a unique integrated fuse holder and can function up to 90.5% efficiency at full load. Optional features include models with IP67 protection and on/off enabling.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Voltage, Max: 106 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 106 V
Isolation Voltage: 2.25 kV
Manufacturer: Delta Electronics
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 24 A
Output Power: 300 W
Output Voltage-Channel 1: 12.4 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: B62SR
Subcategory: DC-DC Converter
Output Current 1 24 A
Output Type Fixed
Output Voltage 1 12.6 V
Outputs 1
Rated Power 300 W
Вес, кг 1

Техническая документация

B62SR12424A_eng_tds
pdf, 919 КБ
Datasheet
pdf, 1392 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.