DRC-5V10W1AZ, DIN Rail Power Supplies 10W / 5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 7-9 недель
6 040 руб.
от 10 шт. —
4 950 руб.
от 24 шт. —
4 730 руб.
Добавить в корзину 1 шт.
на сумму 6 040 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
Chrome DIN Rail Power SuppliesDelta Electronics/Power Chrome DIN Rail Power Supplies are designed for automation applications in the home and in industrial environments. 12V and 24V models are available with 10W to 100W power ratings. An earth connection is not required due to a double insulated input. Features include low leakage current and a universal input range. The Chrome series from Delta has IEC/EN/UL 60950-1 safety certification for Information Technology Equipment (ITE) and also meets UL 508 standards for Industrial Control Equipment (ICE).
Технические параметры
Особенности | - | |
Brand: | Delta Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 24 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Isolation Voltage: | 3 kVAC | |
Manufacturer: | Delta Electronics | |
Maximum Operating Temperature: | +71 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+71 C | |
Output Current-Channel 1: | 1.5 A | |
Output Power: | 10 W | |
Output Voltage-Channel 1: | 5 VDC | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Series: | DRC | |
Subcategory: | AC-DC Power Supply | |
Applications | ITE (Commercial) | |
Approval Agency | CB, CE, cULus, cURus, TUV | |
Current - Output (Max) | 1.5A | |
ECCN | EAR99 | |
Efficiency | 78% | |
Features | Adjustable Output, DC Input Capable, Universal Inp | |
HTSUS | 8504.40.7001 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -25В°C ~ 71В°C (With Derating) | |
Other Related Documents | http://www.deltapsu.com/products/download/CB/DRC-5 | |
Package | Bulk | |
Power (Watts) | 10W | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | Chrome (10W) -> | |
Size / Dimension | 3.58"" L x 0.81"" W x 2.19"" H (91.0mm x 18.0mm x | |
Type | Enclosed | |
Video File | Delta Electronics DIN Rail Power Supplies | Digi- | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Isolation | 3kV | |
Voltage - Output 1 | 5V | |
AC or DC Input Voltage | ac, dc | |
AC or DC Output Voltage | dc | |
Input Voltage | 90 → 264V ac | |
Output Current | 1.5A | |
Output Voltage | 5V dc | |
Power Rating | 10W | |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары