DRL-48V120W1AA, DIN Rail Power Supplies 120W / 48V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 7-9 недель
16 510 руб.
от 10 шт. —
13 860 руб.
от 20 шт. —
13 750 руб.
Добавить в корзину 1 шт.
на сумму 16 510 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
DRL LYTE DIN Rail Power SuppliesDelta Electronics DRL LYTE DIN Rail Power Supplies are convection-cooled and operate between -20°C to +70°C, with full rated power available from -10°C to +50°C at 230V AC. The overcurrent protection is designed to operate in constant current mode, which makes the power supplies suitable for inductive and capacitive load applications. Electromagnetic radiated and conducted emissions are compliant with EN 55022, Class B. The LYTE devices are fully compliant with environmental protection requirements per RoHS Directive 2011/65/EU. Delta Electronics LYTE DIN Rail Power Supplies are designed for cost-sensitive users who need to fulfill essential features for general industrial applications without compromising quality and reliability.
Технические параметры
Выходное напряжение, В | 48 | |
Выходной ток, А | 2.5 | |
Мощность, Вт | 120 | |
Серия | DRL | |
Brand: | Delta Electronics | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
Isolation Voltage: | 3 kVAC | |
Manufacturer: | Delta Electronics | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -20 C to+70 C | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары