DRP024V120W3BN, DIN Rail Power Supplies 120W 3Ph / 24V

Фото 1/3 DRP024V120W3BN, DIN Rail Power Supplies 120W 3Ph / 24V
Изображения служат только для ознакомления,
см. техническую документацию
84 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 260 руб.
от 10 шт.21 320 руб.
от 24 шт.20 630 руб.
от 48 шт.19 325.73 руб.
Добавить в корзину 1 шт. на сумму 25 260 руб.
Альтернативные предложения2
Номенклатурный номер: 8004747071
Артикул: DRP024V120W3BN
Бренд: Delta Electonics

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
CliQ™ DIN Rail Power Supplies
Delta Electronics Power CliQ™DIN Rail Power Supplies are designed for use in harsh industrial environments and include the CliQ, CliQ II, and CliQ III series. These series have ATEX approval and are shock and vibration resistant according to IEC 60068-2. The output is protected from overvoltage, overload, and over-temperature for the single and triple-phase power supplies. A wide input voltage range makes the CliQ series from Delta Electronics Power suitable for international use. Built-in power boost provides constant availability of reserve power for reliable startups.

Технические параметры

Особенности -
Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Industrial
Input Type: 3-Phase/Three Phase
Input Voltage: 400 VAC to 500 VAC
Isolation Voltage: 4 kVAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5 A
Output Power: 120 W
Output Voltage-Channel 1: 24 VDC
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Series: DRP
Subcategory: AC-DC Power Supply
Вес, г 849.5

Техническая документация

Datasheet
pdf, 1182 КБ
Чертеж
pdf, 137 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.