MDS-040APS18 BA, Switching Power Supplies 40W/18V power supply

Фото 1/2 MDS-040APS18 BA, Switching Power Supplies 40W/18V power supply
Изображения служат только для ознакомления,
см. техническую документацию
223 шт., срок 7-9 недель
4 760 руб.
от 10 шт.4 440 руб.
от 25 шт.4 070 руб.
от 50 шт.3 672.37 руб.
Добавить в корзину 1 шт. на сумму 4 760 руб.
Альтернативные предложения2
Номенклатурный номер: 8004747257
Артикул: MDS-040APS18 BA
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
MDS Internal Power Supply

Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.

Технические параметры

Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Efficiency: 86.9%
Factory Pack Quantity: Factory Pack Quantity: 50
Industry: Medical
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 2.22 A
Output Power: 40 W
Output Voltage-Channel 1: 18 VDC
Power - Convection: 40 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: MDS
Subcategory: AC-DC Power Supply
Applications ITE (Commercial), Medical
Approval Agency CB Scheme, CE, EN, UL
Current - Output (Max) 2.2A
ECCN EAR99
Efficiency 84%
Features Universal Input
HTSUS 8504.40.6018
Minimum Load Required No
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Number of Outputs 1
Operating Temperature -10В°C ~ 70В°C
Other Related Documents http://www.deltapsu.com/products/download/CE/MDS-0
Package Box
Power (Watts) 40W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series MDS-040 (40W) ->
Size / Dimension 3.00"" L x 2.00"" W x 0.90"" H (76.2mm x 50.8mm x
Standard Number 50581; 55011; 55032; 60601-1; 60950-1
Type Open Frame
Voltage - Input 90 ~ 264 VAC
Voltage - Isolation 4kV
Voltage - Output 1 18V
Approvals EN60601-1, ES60601-1
Brand Delta Electronics
Commercial/Medical Medical
Factory Pack Quantity 50
Height 23 mm
Input Frequency 50 Hz to 60 Hz
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 4 kVAC
Length 76 mm
Load Regulation Regulated
Manufacturer Delta Electronics
Mounting Style Chassis
Open Frame/Enclosed Open Frame
Output Current-Channel 1 2.22 A
Output Power 40 W
Output Voltage-Channel 1 18 VDC
Power - Convection 40 W
Product Switching Supplies
Product Category Switching Power Supplies
RoHS Details
Width 51 mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2754 КБ
Datasheet MDS-040APS18 BA
pdf, 748 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.