MDS-250ADB24 AA, Switching Power Supplies 250W/24V Enclosed power supply

MDS-250ADB24 AA, Switching Power Supplies 250W/24V Enclosed power supply
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 420 руб.
от 5 шт.26 680 руб.
Добавить в корзину 1 шт. на сумму 29 420 руб.
Номенклатурный номер: 8004747279
Артикул: MDS-250ADB24 AA
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
MDS Internal Power Supply

Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.

Технические параметры

Approvals: IEC60601-1, IEC60950-1
Brand: Delta Electronics
Compliance: IEC 60601-1, IEC 60950-1
Efficiency: 93%
Factory Pack Quantity: Factory Pack Quantity: 16
Industry: Medical
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -10 C to+70 C
Output Current-Channel 1: 5.62 A
Output Power: 250 W
Output Voltage-Channel 1: 24 VDC
Power - Convection: 150 W
Power - Forced Air: 250 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: MDS
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1187 КБ
Чертеж
pdf, 102 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.