PX0409, Antennas ANTENNA IP68 RATED 900/1800/1900 MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
11 270 руб.
от 10 шт. —
9 790 руб.
от 20 шт. —
8 580 руб.
Добавить в корзину 1 шт.
на сумму 11 270 руб.
Альтернативные предложения1
Описание
Passive Components\Antennas
400 Series SMB Buccaneer ConnectorsBulgin 400 Series SMB Buccaneer connectors are highly weather resistant threaded coaxial connectors designed for high frequency RF applications. They feature IP ratings up to IP69K, 50Ω impedance connectors, and frequency ranges up to 4GHz. Bulgin 400 Series SMB Buccaneer connectors also feature gold plated contacts that come in re-wirable and pre-wired configurations.
Технические параметры
Antenna Connector Type: | SMB |
Application: | Celluar |
Brand: | Bulgin |
Center Frequency: | 875 MHz, 1.8 GHz |
Diameter: | 19 mm |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Impedance: | 50 Ohms |
IP Rating: | IP68 |
Manufacturer: | Bulgin |
Maximum Frequency: | 1.9 GHz |
Maximum Operating Temperature: | +65 C |
Mechanical Style: | Whip |
Minimum Frequency: | 850 MHz |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Number of Bands: | 3 Band |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | Outdoor Antennas |
Protocol - Cellular, NBIoT, LTE: | Cellular(NBIoT, LTE) |
Series: | Buccaneer 400 |
Style: | Straight |
Subcategory: | Antennas |
Termination Style: | Connector |
Type: | Passive Antenna |
VSWR: | 2 |
Wavelength: | 1/2 Wave |
Antenna Type | Whip, Straight |
Applications | Bluetooth |
ECCN | EAR99 |
Frequency (Center/Band) | 900MHz, 1.8GHz, 1.9GHz |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) |
Height (Max) | 3.602"" (91.50mm) |
HTSUS | 8529.10.9100 |
Ingress Protection | IP68 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Connector Mount |
Number of Bands | 3 |
Package | Bulk |
REACH Status | REACH Unaffected |
RF Family/Standard | Bluetooth |
RoHS Status | ROHS3 Compliant |
Series | BuccaneerВ® -> |
Termination | SMB |
VSWR | 2 |
Antenna Directivity | Omnidirectional |
Antenna Mounting Type | Magnetic |
Antenna Physical Form | Whip |
Connector Type | SMB |
Frequency Range | 1800 MHz, 1900 MHz, 850 → 900 MHz |
Includes Lead | Yes |
RF Protocols | 2G(GSM/GPRS) |
Вес, г | 19 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары