PX0709/S/02, Standard Circular Connector 2 POLE REAR PNL MNT SOCKET/SCREW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 7-9 недель
5 040 руб.
от 10 шт. —
4 200 руб.
Добавить в корзину 1 шт.
на сумму 5 040 руб.
Альтернативные предложения1
Описание
Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Standard Buccaneer Circular Power ConnectorsBulgin Standard Buccaneer Circular Power Connectors are a compact designed connector solution available in flex cable, in-line flex cable, front and rear panel mount, PCM mount, bulkhead, or flange mount body styles. The Standard Buccaneer connectors feature a plug or socket connection in each body style and positive locating keyways that cannot be mismated. These connectors are offered in 2, 3, 4, 6, 7, 9, 12, and 25 pole variants with color-coded identification. Operating within a -20°C to +70°C temperature range, the Bulgin Standard Buccaneer Circular Power Connectors also feature a 1A to 12A current rating range and contact resistances of <10mΩ (2 to 9 poles) or <5mΩ (12 and 25 pole).
Технические параметры
Серия | Buccaneer |
Способ монтажа | Panel |
Тип контактов | Socket(Female) |
Максимальный ток, не более,А | 12 |
Материал корпуса | Polyamide(PA) |
Материал контактов | Brass |
Покрытие контактов | Gold |
Color | Black |
Connector Type | Receptacle, Female Sockets |
Contact Finish - Mating | Nickel |
Contact Material | Brass |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
Fastening Type | Threaded |
HTSUS | 8536.69.4020 |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterpro |
Insert Material | Polyamide (PA), Nylon |
Material Flammability Rating | UL94 HB |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount |
Number of Positions | 2 (Power) |
Operating Temperature | -20В°C ~ 70В°C |
Orientation | Keyed |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shell Material | Polyamide (PA), Nylon, Glass Filled |
Shielding | Unshielded |
Termination | Screw |
Voltage Rating | 277VAC/DC |
Вес, г | 36.98 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары