SLDP3002M5, Photoelectric Sensors Dark on op NPN Out 30mm dist w/ M5 term
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 130 руб.
Добавить в корзину 1 шт.
на сумму 24 130 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Sensors\Photoelectric Sensors
Photoelectric Automation SensorsBulgin Photoelectric Automation Sensors can be used to detect distance, presence or absence of an object using a light transmitter and a photoelectric receiver. The slim line sensors feature simple, secure and efficient design and achieves a watertight and dustproof seal to any standard M5 interface. A simple, secure, and efficient design only requires one sensor per system as opposed to using other technologies, such as retro-reflective or through beam. The components feature a highly robust casing material of Stainless Steel 316 and are able to withstand high degrees of physical impact. Bulgin Photoelectric Automation Sensors are a cost-effective and flexible sensing solution for manufacturing automation and industrial automation sensing operations.
Технические параметры
Brand: | Bulgin |
Connection Method: | M5 Connector |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
IP Rating: | IP67 |
Light Source: | Sunlight |
Manufacturer: | Bulgin |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -10 C |
Operating Supply Voltage: | 12 V to 24 V |
Output Configuration: | NPN |
Packaging: | Bulk |
Product Category: | Photoelectric Sensors |
Product Type: | Photoelectric Sensors |
Sensing Distance: | 2 mm to 30 mm |
Sensing Method: | Diffuse Reflective |
Series: | Photoelectric Sensor |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 12 V |
Cable Length | 78.74"" (2m) |
Connection Method | Connector |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Ingress Protection | IP67 |
Light Source | Red LED |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -10В°C ~ 50В°C |
Output Configuration | NPN - Dark-ON |
Package | Bulk |
REACH Status | REACH Unaffected |
Response Time | 500Вµs |
RoHS Status | ROHS3 Compliant |
Sensing Distance | 0.079"" ~ 1.181"" (2mm ~ 30mm) |
Sensing Method | Reflective, Diffuse |
Voltage - Supply | 12V ~ 24V |
Выход Датчика | NPN |
Линейка Продукции | SL Series |
Максимальное Напряжение Питания DC | 24В |
Максимальный Диапазон Измерений | 30мм |
Метод Подключения | M5 Connector |
Метод Считывания | Диффузный Отражающий |
Минимальное Напряжение Питания DC | 12В |
Техническая документация
Datasheet
pdf, 944 КБ
Datasheet SLDP4002CL
pdf, 929 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары