SLDP4002M5, Photoelectric Sensors Dark on op NPN Out 40mm dist w/ M5 term

SLDP4002M5, Photoelectric Sensors Dark on op NPN Out 40mm dist w/ M5 term
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 7-9 недель
19 480 руб.
Добавить в корзину 1 шт. на сумму 19 480 руб.
Номенклатурный номер: 8004751258
Артикул: SLDP4002M5
Бренд: Bulgin

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Photoelectric Sensors
Photoelectric Automation Sensors

Bulgin Photoelectric Automation Sensors can be used to detect distance, presence or absence of an object using a light transmitter and a photoelectric receiver. The slim line sensors feature simple, secure and efficient design and achieves a watertight and dustproof seal to any standard M5 interface. A simple, secure, and efficient design only requires one sensor per system as opposed to using other technologies, such as retro-reflective or through beam. The components feature a highly robust casing material of Stainless Steel 316 and are able to withstand high degrees of physical impact. Bulgin Photoelectric Automation Sensors are a cost-effective and flexible sensing solution for manufacturing automation and industrial automation sensing operations.

Технические параметры

Brand: Bulgin
Connection Method: M5 Connector
Factory Pack Quantity: Factory Pack Quantity: 25
IP Rating: IP67
Light Source: Sunlight
Manufacturer: Bulgin
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 12 V to 24 V
Output Configuration: NPN
Packaging: Bulk
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 2 mm to 40 mm
Sensing Method: Diffuse Reflective
Series: Photoelectric Sensor
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V

Техническая документация

Datasheet SLDP4002CL
pdf, 929 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.