SLLN3002CL, Photoelectric Sensors Light on op PNP Out 30mm dist w Cbl term

Фото 1/3 SLLN3002CL, Photoelectric Sensors Light on op PNP Out 30mm dist w Cbl term
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 380 руб.
Добавить в корзину 1 шт. на сумму 30 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8004751259
Артикул: SLLN3002CL
Бренд: Bulgin

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Photoelectric Sensors
Photoelectric Automation Sensors

Bulgin Photoelectric Automation Sensors can be used to detect distance, presence or absence of an object using a light transmitter and a photoelectric receiver. The slim line sensors feature simple, secure and efficient design and achieves a watertight and dustproof seal to any standard M5 interface. A simple, secure, and efficient design only requires one sensor per system as opposed to using other technologies, such as retro-reflective or through beam. The components feature a highly robust casing material of Stainless Steel 316 and are able to withstand high degrees of physical impact. Bulgin Photoelectric Automation Sensors are a cost-effective and flexible sensing solution for manufacturing automation and industrial automation sensing operations.

Технические параметры

Brand: Bulgin
Connection Method: Cable
Factory Pack Quantity: Factory Pack Quantity: 25
IP Rating: IP67
Light Source: Sunlight
Manufacturer: Bulgin
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 12 V to 24 V
Output Configuration: PNP
Packaging: Bulk
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 2 mm to 30 mm
Sensing Method: Diffuse Reflective
Series: Photoelectric Sensor
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 12 V
Detection Range 2 mm → 30 mm
Detection Type Diffuse
Electrical Connection Cable
Housing Material Stainless Steel 316(Sensor), TPU(Cable Connectors)
IP Rating IP67
Light Source Red LED
Maximum Current 11 mA
Maximum DC Voltage 24V
Maximum Operating Temperature +50°C
Minimum Operating Temperature -10°C
Mounting Type Cable Mount
Output Type PNP
Response Time <500 μs
Series SL
Terminal Type Cable

Техническая документация

Datasheet
pdf, 946 КБ
Datasheet SLDP4002CL
pdf, 929 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.