S26361-F5120-V166, Industrial Motherboards D3633-S Industrial Series mITX Motherboard

S26361-F5120-V166, Industrial Motherboards D3633-S Industrial Series mITX Motherboard
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
77 250 руб.
Добавить в корзину 1 шт. на сумму 77 250 руб.
Номенклатурный номер: 8004751339
Артикул: S26361-F5120-V166
Бренд: Kontron

Описание

Embedded Solutions\Computing\Single Board Computers
D3633-S mITX Industrial Motherboard
Kontron D3633-S mITX Industrial Motherboard is ideal for industrial needs and supports the Intel® Core™ i9/i7/i5/i3 (8th/9th Gen). It also supports the Intel Pentium®/ Intel Celeron® processor series. It is equipped with the highly performant Intel Q370 Express Chipset. This guarantees the highest functionality on a small-sized surface with Intel AMT 12.0 and vPro support, 2x Intel GbE LAN, and BIOS configurable PCI Express® Lane. It is designed and approved for an enhanced operating temperature range of up to 60°C for 24/7 continuous operation.

Технические параметры

Brand: Kontron
Chipsets: Q370
Core: Celeron, Core i3/i5/i7/i9, Pentium
Factory Pack Quantity: Factory Pack Quantity: 20
Form Factor: Mini-ITX
Installed RAM: 0 GB
Manufacturer: Kontron
Maximum Operating Temperature: +60 C
Maximum RAM Capacity: 64 GB
Memory Size: 32 GB
Memory Type: DDR4-2666
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V, 12 V
Processor Brand: Intel
Processor Series: 8th/9th Gen Core
Processor Type: Celeron, Core i3/i5/i7/i9, Pentium
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Техническая документация

Datasheet
pdf, 873 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.