PX0442/2M00, USB Cables / IEEE 1394 Cables USB MINI B 2M CBL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
8 140 руб.
Добавить в корзину 1 шт.
на сумму 8 140 руб.
Альтернативные предложения1
Описание
Wire & Cable\Cable Assemblies\USB Cables / IEEE 1394 Cables
400 Series IP68 Mini USB Buccaneer ConnectorsBulgin 400 Series IP68 Mini USB Buccaneer Connectors are ideal for designs and applications requiring a small footprint and sealed data transmissions. The 400 Series Connectors offer the same features and specifications as the larger Buccaneer components but are offered in a compact form factor, allowing greater flexibility. When mated, these Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68, and IP69K ratings, providing ultimate protection from the ingress of dust or water in commercial and harsh environment applications.
Технические параметры
Brand: | Bulgin |
Cable Length: | 2 m |
Connector End A Pin Count: | 5 Position |
Connector End A: | USB Type A, Mini |
Connector End B Pin Count: | 5 Position |
Connector End B: | USB Type B, Mini |
Current Rating: | 1 A |
Description/Function: | Sealed Mini USB Cable |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Gender: | Male/Male |
Jacket Color: | Black |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Bulgin |
Product Category: | USB Cables/IEEE 1394 Cables |
Product Type: | USB Cables/IEEE 1394 Cables |
Product: | USB Cables |
Series: | Buccaneer 400 |
Subcategory: | Cable Assemblies |
Type: | USB 2 |
Voltage Rating: | 30 VAC, 42 VDC |
Color | Black |
Configuration | Mini A Male to Mini B Male (Circular Coupling) |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Length | 6.56' (2.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | BuccaneerВ® -> |
Shielding | Shielded |
Specifications | USB 2.0 |
Style | Industrial Environments - IP68 |
Wire Gauge | 24 AWG, 28 AWG |
Connector 1 | Mini USB B |
Connector 1 Gender | Male |
Connector 2 | Mini USB A |
Connector 2 Gender | Male |
IP Rating | IP68 |
Mounting Type | Panel Mount |
Sheath Colour | Black |
USB Cable Type | USB Cable |
USB Version | USB 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары