PS5R-VC24, DIN Rail Power Supplies Power Supply 30W 24VDC DIN

Фото 1/5 PS5R-VC24, DIN Rail Power Supplies Power Supply 30W 24VDC DIN
Изображения служат только для ознакомления,
см. техническую документацию
62 шт., срок 7-9 недель
13 590 руб.
Добавить в корзину 1 шт. на сумму 13 590 руб.
Альтернативные предложения2
Номенклатурный номер: 8004752588
Артикул: PS5R-VC24
Бренд: IDEC

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
PS5R-V Compact Switching Power Supplies

IDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900.000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.

Технические параметры

Выходное напряжение, В 24
Выходной ток, А 1.3
Мощность, Вт 30
Серия PS5R-V
Brand: IDEC
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 2-Phase/Two Phase
Input Voltage: 85 VAC to 264 VAC, 100 VDC to 370 VDC
Isolation Voltage: 3 kVAC
Manufacturer: IDEC
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Efficiency 87%
Electrical Phase 1
Input Voltage 85 → 264V ac
Load Regulation 1%
Maximum Temperature +70°C
Minimum Temperature -25°C
Mounting Type DIN Rail Mount
MTBF 650000(Minimum)h
Number of Outputs 1
Output Voltage Adjustment Range ±10%
Ripple And Noise 4%Pk-Pk
Type Power Supply
Width 22.5mm
Вес, г 250.1

Техническая документация

Datasheet
pdf, 397 КБ
Datasheet
pdf, 1367 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.