XA2C64A-7VQG44I, CPLD - Complex Programmable Logic Devices AUTOMOTIVE

XA2C64A-7VQG44I, CPLD - Complex Programmable Logic Devices AUTOMOTIVE
Изображения служат только для ознакомления,
см. техническую документацию
729 шт., срок 6-8 недель
3 360 руб.
Добавить в корзину 1 шт. на сумму 3 360 руб.
Номенклатурный номер: 8004769721
Артикул: XA2C64A-7VQG44I
Бренд: Xilinx

Описание

Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
XA Automotive CoolRunner™-II CPLDs

Xilinx XA Automotive CoolRunner™-II Complex Programmable Logic Devices (CPLDs) produce the high speed and ease of use associated with the XA9500XL CPLD family, along with extremely low power versatility in a single CPLD. The XA Automotive CoolRunner-II CPLDs offer the added benefit of in-system programming using the same parts for high-speed data communications/computing systems and leading-edge portable products. Xilinx XA Automotive CPLDs provide enhanced features such as DataGATE, advanced I/Os, and small form factor packaging. Additionally, the CPLDs offer ultra-low power of 28.8µW, a low standby current of 16µA, and CoolCLOCK technology, reducing dynamic power.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Maximum Operating Frequency: 159 MHz
Maximum Operating Temperature: +105 C
Memory Type: SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 33 I/O
Number of Logic Array Blocks - LABs: 4
Number of Macrocells: 64 Macrocell
Operating Supply Voltage: 1.8 V
Package / Case: VQFP-44
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 6.7 ns
Series: XA2C64A
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Вес, г 3.33

Техническая документация

Datasheet
pdf, 207 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.